Filter Your Search
1 - 3 of 3 results
|
COP411C-XXX/WM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 4 MHz | 512 | 16 | 32 | COP400 | 4 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 2 mA | 5.5 V | 2.4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | COP411C-XXX/WM | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.31.00.01 | Smart home devices | [object Object],[object Object],[object Object] | ||
|
COP411C-XXX/WM
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 4 MHz | 512 | 16 | 32 | COP400 | 4 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 2 mA | 5.5 V | 2.4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | COP411C-XXX/WM | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.31.00.01 | Smart home devices | [object Object],[object Object],[object Object] | ||
|
COP411C-XXX/WMX
Texas Instruments
|
Check for Price | Obsolete | 4 | 4 MHz | 512 | 32 | 4 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | NO | MROM | 2 mA | 5.5 V | 2.4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | COP411C-XXX/WMX | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.31.00.01 | Smart home devices | [object Object],[object Object],[object Object] |