Filter Your Search
1 - 5 of 5 results
|
COP8SCR9HLQ8
Texas Instruments
|
Check for Price | Obsolete | 8 | 2 MHz | 10 MHz | 38 | YES | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N44 | 85 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | LLP-44 | 44 | unknown | 8542.31.00.01 | |||||||||||||||||
|
COP8SCR9HLQ8
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 20 MHz | 10 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N44 | e0 | 1 | 85 °C | -40 °C | 235 | NOT SPECIFIED | 44 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | QFN | VQCCN, | 44 | unknown | |||||||||||
|
COP8SCR9HLQ8
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 20 MHz | 16384 | 1024 | COP800 | 10 MHz | 38 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 TO 5.5V SUPPLY @ OPERATING TEMPERATURE -40 TO 85 | NO | NO | NO | 8 | YES | FLASH | 14.7 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 44 | UNSPECIFIED | VQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | NATIONAL SEMICONDUCTOR CORP | LLP-44 | not_compliant | |||||||
|
COP8SCR9HLQ8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 16384 | 1024 | COP800 | YES | CMOS | FLASH | 14.7 mA | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC44,.28SQ,20 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
COP8SCR9HLQ8/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 16384 | 1024 | COP800 | YES | CMOS | FLASH | 14.7 mA | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC44,.28SQ,20 | compliant | 8542.31.00.01 |