Filter Your Search
1 - 6 of 6 results
|
DS80C320-MCG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | e0 | 1 | 70 °C | 240 | 20 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 40 | unknown | |||||||||||||||||||||
|
DS80C320+MCG
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
DS80C320-MCG
Dallas Semiconductor
|
Check for Price | No | Transferred | 8 | 25 MHz | 256 | 256 | 8051 | 8 | 16 | 25 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 2 | 8 | NO | MROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DALLAS SEMICONDUCTOR | 0.600 INCH, PLASTIC, DIP-40 | unknown | ||||||||||||||||
|
DS80C320MCG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | not_compliant | 8542.31.00.01 | ||||||||||||||||||
|
DS80C320-MCG+
Analog Devices Inc
|
$8.1712 | Yes | Active | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | ANALOG DEVICES INC | 40-PDIP-600_MIL | ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 40-PDIP-600_MIL | 1999-11-22 | Analog Devices | ||||||||||||||
|
DS80C320-MCG+
Maxim Integrated Products
|
$11.9807 | Yes | Yes | Transferred | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | EAR99 |