Parametric results for: DSPIC3 under Microcontrollers

Filter Your Search

1 - 10 of 6,660 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: dspic3 Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
DSPIC30F2011AT-20E/SO
Microchip Technology Inc
Check for Price Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS 24 FLASH 5.5 V 3 V AUTOMOTIVE R-PDSO-G18 125 °C -40 °C 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC SOIC 7.50 MM, PLASTIC, SOIC-18 18 compliant 3A991.A.2 8542.31.00.01
DSPIC33CK256MP705T-E/M7
Microchip Technology Inc
Check for Price Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 42.5 mA 3.6 V 3 V S-PQCC-N48 125 °C -40 °C AEC-Q100; ISO 26262 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC VQFN-48 compliant
DSPIC33CH512MP506TE/PT
Microchip Technology Inc
Check for Price Active 16 49152 64 MHz 6 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS 16kbytes slave core Ram available YES YES FIXED POINT NO MULTIPLE YES 8 3 2 8 24 FLASH 98 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G64 125 °C -40 °C AEC-Q100 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TFQFP, TQFP64,.47SQ unknown 3A991.A.2 8542.31.00.01 2018-11-15
DSPIC33FJ32GS406T-E/MR
Microchip Technology Inc
Check for Price Yes Active 16 40 MHz 32768 4096 4096 PIC 40 MHz 8 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 5 8 FLASH 170 mA 3.6 V 3 V AUTOMOTIVE S-PQCC-N64 Not Qualified e3 125 °C -40 °C AEC-Q100; TS 16949 64 PLASTIC/EPOXY QCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC QFN-64 compliant 3A991.A.2 8542.31.00.01
DSPIC33EP256GM604T-I/ML
Microchip Technology Inc
Check for Price Yes Active 16 32768 60 MHz 13 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 5 4 8 8 FLASH 60 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C TS 16949 44 PLASTIC/EPOXY HVQCCN LCC44,.32SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN-44 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33FJ64GP202-E/MM
Microchip Technology Inc
$4.4521 Yes Yes Active 16 8192 40 MHz 7 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT NO MULTIPLE YES 8 3 3 8 FLASH 76 mA 3.6 V 3 V AUTOMOTIVE S-PQCC-N28 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33FJ256GP710AI/PT
Microchip Technology Inc
Check for Price Yes Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FIXED POINT MULTIPLE FLASH 90 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 100 compliant 3A991.A.2 8542.31.00.01
DSPIC33CK128MP202-H/SS
Microchip Technology Inc
Check for Price Yes Active 16 16384 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 4 8 24 FLASH 3.6 V 3 V OTHER R-PDSO-G28 150 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP, SSOP28,.3 compliant 3A991.A.2 8542.31.00.01
DSPIC33EP64MC502-E/SP
Microchip Technology Inc
$3.2379 Yes Active 16 8192 60 MHz 5 NO 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 3 8 8 FLASH 55 mA 3.6 V 3 V AUTOMOTIVE R-PDIP-T28 Not Qualified e3 125 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 34.671 mm MICROCHIP TECHNOLOGY INC DIP 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0... more 28 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33EP256GM604T-I/PT
Microchip Technology Inc
Check for Price Yes Active 16 32768 60 MHz 13 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 5 4 8 8 FLASH 60 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C TS 16949 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 3A991.A.2 8542.31.00.01 Microchip