Parametric results for: DSPIC3 under Microcontrollers

Filter Your Search

1 - 10 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: Bit Size
Select parts from the table below to compare.
Compare
Compare
MD80C287-10/R
Rochester Electronics LLC
Check for Price No Active 80 16 NO 5 V MICROCONTROLLER CHMOS NO NO NO NO 5.25 V 4.75 V MILITARY R-CDIP-T40 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP-40 unknown 3A001.A.2.C 8542.31.00.01
R5F64176HNFB
Renesas Electronics Corporation
Check for Price Obsolete 64 64 MHz 524288 40960 M16C 16 MHz YES 5 V MICROCONTROLLER CMOS YES YES NO 8 YES FLASH 60 mA 5.5 V 3 V OTHER S-PQFP-G100 Not Qualified 85 °C -20 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 compliant 8542.31.00.01 QFP 100
R5F64168PFD
Renesas Electronics Corporation
Check for Price Obsolete 64 50 MHz 786432 64512 10 MHz 120 YES 5 V MICROCONTROLLER CMOS YES YES NO 8 YES FLASH 50 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 compliant 8542.31.00.01 QFP 144
LS2048ASN7V1B
NXP Semiconductors
$184.0457 Yes Active 64 2 GHz 0 CORTEX-A72 4 YES 1.05 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT NO YES YES 12 4 NO 1.08 V 1.02 V S-PBGA-B1292 3 105 °C 250 30 1292 PLASTIC/EPOXY BGA BGA1292,36X36,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 3.32 mm 37.5 mm 37.5 mm NXP SEMICONDUCTORS compliant
R5F64169HNFD
Renesas Electronics Corporation
Check for Price Obsolete 64 50 MHz 1048576 64512 M16C 10 MHz YES 5 V MICROCONTROLLER CMOS YES YES NO 8 YES FLASH 60 mA 5.5 V 3 V OTHER S-PQFP-G144 Not Qualified 85 °C -20 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 compliant 8542.31.00.01 QFP 144
LS2048ASN7QQB
NXP Semiconductors
$317.9066 Yes Active 64 1.6 GHz 0 CORTEX-A72 4 YES 1.05 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT NO YES YES 12 4 NO 1.08 V 1.02 V S-PBGA-B1292 3 105 °C 250 30 1292 PLASTIC/EPOXY BGA BGA1292,36X36,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 3.32 mm 37.5 mm 37.5 mm NXP SEMICONDUCTORS compliant
R5F64179NFD
Renesas Electronics Corporation
Check for Price Obsolete 64 50 MHz 1048576 64512 M16C 16 MHz YES 5 V MICROCONTROLLER CMOS YES YES NO 8 YES FLASH 60 mA 5.5 V 3 V OTHER S-PQFP-G144 Not Qualified 85 °C -20 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 compliant 8542.31.00.01 QFP 144
R5F64189NFD
Renesas Electronics Corporation
Check for Price No No Active 64 50 MHz 1048576 64512 M16C 16 MHz 84 YES 5 V MICROCONTROLLER CMOS ALSO IT REQUIRES DIGITAL SUPPLY OF 3 TO 5.5V YES YES NO 8 YES FLASH 50 mA 5.5 V 5 V OTHER S-PQFP-G144 Not Qualified 1 85 °C -20 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 compliant 8542.31.00.01 QFP 144
R5F64168DFB
Renesas Electronics Corporation
Check for Price Obsolete 64 50 MHz 786432 64512 10 MHz 84 YES 5 V MICROCONTROLLER CMOS YES YES NO 8 YES FLASH 50 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 compliant 8542.31.00.01 QFP 100
R5F64187HDFD
Renesas Electronics Corporation
Check for Price No No Active 64 64 MHz 655360 49152 M16C 16 MHz 84 YES 5 V MICROCONTROLLER CMOS ALSO IT REQUIRES DIGITAL SUPPLY OF 3 TO 5.5V YES YES NO 8 YES FLASH 60 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G144 Not Qualified 1 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 compliant 8542.31.00.01 QFP 144