Parametric results for: DSPIC33EP32MC204-I/PT under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dspic33ep32mc204ipt Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
DSPIC33EP32MC204-I/PT
Microchip Technology Inc
$2.2691 Yes Active 16 4096 60 MHz 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 3 8 8 FLASH 55 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33EP32MC204-I/PTVAO
Microchip Technology Inc
Check for Price Yes Active 16 4096 60 MHz 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FIXED POINT NO YES 4 3 8 8 FLASH 55 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G44 e3 85 °C -40 °C AEC-Q100; TS 16949 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 3A991.A.2 8542.31.00.01