Filter Your Search
1 - 2 of 2 results
|
DSPIC33EP512MU814-I/PH
Microchip Technology Inc
|
$10.2855 | Yes | Active | 16 | 53248 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | TFQFP | TQFP144,.7SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 16 mm | 16 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||
|
DSPIC33EP512MU814I/PH
Microchip Technology Inc
|
Check for Price | Active | 16 | 60 MHz | 16 | 16 | 40 MHz | 122 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 16 mm | 16 mm | MICROCHIP TECHNOLOGY INC | QFP | TFQFP, | 144 | unknown |