Parametric results for: DSPIC33EV64GM103T-I/M5 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33ev64gm103tim5 Sorted By: Number of External Interrupts
Select parts from the table below to compare.
Compare
Compare
DSPIC33EV64GM103T-I/M5
Microchip Technology Inc
$2.6104 Active 16 40 MHz 8192 40 MHz 25 7 YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO NO YES FIXED POINT YES NO MULTIPLE YES 4 3 8 8 YES FLASH 350 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N36 e3 85 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 36 PLASTIC/EPOXY HVQCCN LCC36,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 600 µm 5 mm 5 mm MICROCHIP TECHNOLOGY INC UQFN-36 compliant 3A991.A.2 8542.31.00.01 Microchip