Filter Your Search
1 - 1 of 1 results
|
EFM8LB11F32E-C-QFP32R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 72 MHz | 32768 | 2304 | 8051 | 50 MHz | 28 | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | S-PQFP-G32 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | , | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-01-22 | Silicon Labs |