Parametric results for: EFM8SB10F4G-A-QFN20 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: efm8sb10f4gaqfn20
Select parts from the table below to compare.
Compare
Compare
EFM8SB10F4G-A-QFN20
Silicon Laboratories Inc
$0.5964 Yes Active 8 25 MHz 4096 512 8051 25 MHz 16 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 4.5 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N20 Not Qualified e3 1 85 °C -40 °C 260 40 20 UNSPECIFIED HVQCCN LCC20,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm SILICON LABORATORIES INC compliant 8542.31.00.01
EFM8SB10F4G-A-QFN20R
Silicon Laboratories Inc
Check for Price Yes Active 8 25 MHz 4096 512 512 8051 25 MHz 16 4 YES 2.4 V MICROCONTROLLER CMOS NO NO NO YES NO YES 16 1 8 8 YES FLASH 4.5 mA 3.6 V 2.4 V INDUSTRIAL S-XQCC-N20 e3 1 85 °C -40 °C 260 40 20 UNSPECIFIED HVQCCN LCC20,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 600 µm 3 mm 3 mm SILICON LABORATORIES INC compliant 8542.31.00.01