Parametric results for: FS32K142HAT0MLLT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: fs32k142hat0mllt
Select parts from the table below to compare.
Compare
Compare
FS32K142HAT0MLLT
NXP Semiconductors
$5.5245 Buy Yes Active 32 80 MHz 262144 32768 CORTEX-M4F 40 MHz 89 34 YES 5 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING-POINT YES YES YES 16 2 8 8 YES FLASH 5.5 V 2.7 V S-PQFP-G100 e3 3 125 °C -40 °C 260 ISO 26262 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NXP SEMICONDUCTORS LQFP-100 compliant 5A992.C 8542.31.00.01 NXP