Filter Your Search
1 - 2 of 2 results
|
HD4074329UFS
Renesas Electronics Corporation
|
Check for Price | Obsolete | 4 | 4.5 MHz | 16384 | 268 | HMCS400 | 4.5 MHz | 35 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | OTPROM | 6 mA | 5.5 V | 3 V | COMMERCIAL EXTENDED | R-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP-64 | 64 | compliant | 8542.31.00.01 | ||
|
HD4074329UFS
Hitachi Ltd
|
Check for Price | Transferred | 4 | 560 kHz | 16384 | 268 | HMCS400 | 4.5 MHz | 35 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 10 | NO | OTPROM | 6 mA | 5.5 V | 2.9 V | COMMERCIAL EXTENDED | R-PQFP-G64 | Not Qualified | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP | QFP, QFP64,.7X.95,40 | 64 | unknown | 8542.31.00.01 |