Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed |
External Data Bus Width
|
Address Bus Width | Number of I/O Lines |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology | DAC Channels | DMA Channels | Has ADC | PWM Channels |
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
|
HD6412320VF25V
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 16 | 25 MHz | YES | MICROCONTROLLER | CMOS | YES | YES | YES | COMMERCIAL EXTENDED | R-PQFP-G128 | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.15 mm | 14 mm | 20 mm | HD6412320VF25V | RENESAS ELECTRONICS CORP | FQFP-128 | compliant | ||||||||||
|
HD6412320VF25IV
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 16 | 25 MHz | 16 | 24 | 93 | YES | 3.3 V | MICROCONTROLLER | YES | YES | YES | 3.6 V | 3 V | NOT SPECIFIED | NOT SPECIFIED | 128 | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | HD6412320VF25IV | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 |