Filter Your Search
1 - 1 of 1 results
|
HD6433694GFT
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 16 | 20 MHz | 20 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3 V MINIMUM SUPPLY @ 10 MHZ | NO | NO | YES | YES | MROM | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-XQCC-N48 | Not Qualified | e0 | 75 °C | -20 °C | 48 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 7.2 mm | 7.2 mm | RENESAS ELECTRONICS CORP | QFN | 7 X 7 MM, 0.50 MM PITCH, QFN-48 | 48 | compliant | 8542.31.00.01 |