Filter Your Search
1 - 10 of 17 results
|
HT46R46-H(18DIP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 1024 | 64 | 13 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | OTPROM | 8 mA | 5.5 V | 3.3 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | HOLTEK SEMICONDUCTOR INC | DIP | 18 | unknown | 8542.31.00.01 | |||
|
HT46R46-H(18SOP)
Holtek Semiconductor Inc
|
Check for Price | Contact Manufacturer | 8 | 8 MHz | 1024 | 64 | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | OTPROM | 8 mA | 5.5 V | 3.3 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | HOLTEK SEMICONDUCTOR INC | SOIC | 18 | unknown | 8542.31.00.01 | SOP, SOP18,.4 | ||
|
HT46R46(20SSOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 1024 | 64 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 8 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | HOLTEK SEMICONDUCTOR INC | SSOP | 20 | unknown | 8542.31.00.01 | SSOP, SSOP20,.25 | ||||||||
|
HT46R46-H(18SOP-A)
Holtek Semiconductor Inc
|
Check for Price | Contact Manufacturer | 8 | 8 MHz | 1024 | 64 | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | UVPROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | HOLTEK SEMICONDUCTOR INC | SOIC | 18 | unknown | 8542.31.00.01 | SOP, SOP18,.4 | ||
|
HT46R46(18SOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 1024 | 64 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 8 mA | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | HOLTEK SEMICONDUCTOR INC | SOIC | 18 | unknown | 8542.31.00.01 | SOP, SOP18,.4 | ||||||||
|
HT46R46(18DIP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 1024 | 64 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 8 mA | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | HOLTEK SEMICONDUCTOR INC | DIP | 18 | unknown | 8542.31.00.01 | DIP, DIP18,.3 | ||||||||
|
HT46R46-H(18DIP-A)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 1024 | 64 | 13 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | OTPROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | HOLTEK SEMICONDUCTOR INC | DIP | 18 | unknown | 8542.31.00.01 | DIP, DIP18,.3 | ||
|
HT46R46E(18DIP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 1024 | 64 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | EEPROM | 8 mA | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | HOLTEK SEMICONDUCTOR INC | DIP | 18 | unknown | 8542.31.00.01 | DIP, DIP18,.3 | ||||||||
|
HT46R46E(18SOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 1024 | 64 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | EEPROM | 8 mA | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | HOLTEK SEMICONDUCTOR INC | SOIC | 18 | unknown | 8542.31.00.01 | SOP, SOP18,.4 | ||||||||
|
HT46R46E
Holtek Semiconductor Inc
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | , |