Parametric results for: LPC1112FHN33/201,551 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lpc1112fhn33201551 Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
LPC1112FHN33/201,551
NXP Semiconductors
Check for Price Active 32 50 MHz 16384 4096 CORTEX-M0 25 MHz 28 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 8 8 NO FLASH 100 mA 3.6 V 3.3 V S-PQCC-N32 85 °C -40 °C 33 PLASTIC/EPOXY HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 1 mm 7 mm 7 mm NXP SEMICONDUCTORS unknown 8542.31.00.01 NXP