Parametric results for: LPC1315FHN33551 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lpc1315fhn33551 Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
LPC1315FHN33,551
NXP Semiconductors
$3.1054 Yes Active 32 72 MHz 32768 8192 CORTEX-M3 25 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 8 NO FLASH 3.6 V 2 V INDUSTRIAL S-PQCC-N33 Not Qualified 3 85 °C -40 °C 260 30 33 PLASTIC/EPOXY HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 1 mm 7 mm 7 mm NXP SEMICONDUCTORS QFN 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33 32 SOT865-3 compliant 3A991.A.2 8542.31.00.01 NXP