Filter Your Search
1 - 10 of 461,756 results
|
MC68HC16Z2MFC20
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 20.97 MHz | 8192 | 2048 | 6816 | 16 | 24 | 20.97 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 140 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e0 | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
W741E204
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4 | 4.19 MHz | 2048 | 64 | 4.19 MHz | 12 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 65 µA | 5.5 V | 2.4 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | WINBOND ELECTRONICS CORP | SOIC | 0.300 INCH, SOP-20 | 20 | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MB91F478BGL-GE1
Spansion
|
Check for Price | Yes | Transferred | 32 | 80 MHz | 393216 | 16 | 16 | 20 MHz | 113 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | S-PBGA-B144 | e1 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.45 mm | 12 mm | 12 mm | SPANSION INC | LFBGA, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
TSC80C51TXXX-30ACR
Temic Semiconductors
|
Check for Price | Transferred | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 32 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | PLASTIC, QFP-44 | unknown | |||||||||||||||||||||||||||||||||||
|
AF180C31-16D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 23.4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||||||||||
|
P80C51-36D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 36 MHz | 8 | 16 | 36 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 46.4 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||||||||||
|
R5F52104BGFL
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 50 MHz | 98304 | 16384 | RX210 | 24 | 20 MHz | 34 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES 1.62 V MINIMUM SUPPLY AT 20 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 5 | 5 | 8 | 8 | YES | FLASH | 55 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||
|
PIC16F785T-E/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 3584 | 128 | PIC16 | 20 MHz | 18 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 3.35 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 20 | compliant | 8542.31.00.01 | EAR99 | ||||||||
|
HT46C42(24SKDIP)
Holtek Semiconductor Inc
|
Check for Price | Contact Manufacturer | 8 | 4 MHz | 2048 | 96 | HT46 | 4 MHz | 18 | 1 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | MROM | 5 mA | 5.2 V | 3 V | R-PDIP-T24 | 70 °C | 25 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | DUAL | HOLTEK SEMICONDUCTOR INC | SDIP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
CY95F694KPMC-G-UNE2
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 16.25 MHz | 20480 | 512 | 32.5 MHz | 45 | YES | 5 V | MICROCONTROLLER | CMOS | 12-CH 8-BIT ALSO AVAILABLE | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G48 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | LQFP-48 | compliant |