Parametric results for: LPC1768FBD100K under Microcontrollers

Filter Your Search

1 - 10 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MSC62G408BVS
LAPIS Semiconductor Co Ltd
Check for Price No Transferred 8 4.3 MHz 15360 384 OLMS-62K 24 YES 5 V BICMOS NO NO NO NO EPROM COMMERCIAL S-XQFP-G80 Not Qualified e0 70 °C 80 CERAMIC QFP QFP80,.7SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD LAPIS SEMICONDUCTOR CO LTD QFP, QFP80,.7SQ,32 unknown 8542.31.00.01
SPEF80A3-XXXX-C
Sunplus Technology Co Ltd
Check for Price Contact Manufacturer 8 2 MHz 253952 128 BICMOS MROM COMMERCIAL Not Qualified 60 °C DIE OR CHIP SUNPLUS TECHNOLOGY CO LTD , DIE OR CHIP unknown 8542.31.00.01
MAXQ615-F00+
Maxim Integrated Products
$2.1579 Yes Obsolete 16 20 MHz 49152 2048 MAXQ20S 20 MHz 12 YES 3 V MICROCONTROLLER, RISC BICMOS NO NO NO 8 NO FLASH 4.5 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 800 µm 4 mm 4 mm MAXIM INTEGRATED PRODUCTS INC HVQCCN, LCC16,.16SQ,25 compliant 8542.31.00.01 EAR99
MSC6458SS
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 4 4.3 MHz 8000 256 OLMS-64 NO 5 V BICMOS MROM 20 mA INDUSTRIAL R-PDIP-T64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY SDIP SDIP64,.75 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL LAPIS SEMICONDUCTOR CO LTD SDIP, SDIP64,.75 unknown 8542.31.00.01
MSC62408BGS-VIK
LAPIS Semiconductor Co Ltd
Check for Price No Transferred 8 4.3 MHz 15360 384 OLMS-62K 24 YES 5 V BICMOS NO NO NO NO MROM COMMERCIAL R-PQFP-G80 Not Qualified e0 70 °C 80 PLASTIC/EPOXY QFP QFP80,.75X1,32 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 14 mm 20 mm LAPIS SEMICONDUCTOR CO LTD unknown 8542.31.00.01
MSC6458RS
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 4 4.3 MHz 8192 256 OLMS-64 NO 5 V BICMOS MROM 20 mA INDUSTRIAL R-PDIP-T64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY SDIP SDIP64,.75 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL LAPIS SEMICONDUCTOR CO LTD SDIP, SDIP64,.75 unknown 8542.31.00.01
MN15222
Panasonic Electronic Components
Check for Price Obsolete 4 9 NO 5 V MICROCONTROLLER BICMOS NO NO YES NO MROM 5.5 V R-PDIP-T28 Not Qualified 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL PANASONIC CORP DIP, unknown 8542.31.00.01 DIP 28
MSC6458VS
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 4 4.3 MHz 8192 256 OLMS-64 NO 5 V BICMOS EPROM 20 mA COMMERCIAL R-PDIP-T64 Not Qualified e0 70 °C 64 PLASTIC/EPOXY SDIP SDIP64,.75 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL LAPIS SEMICONDUCTOR CO LTD SDIP, SDIP64,.75 unknown 8542.31.00.01
MAXQ615-F00+T
Maxim Integrated Products
Check for Price Yes Obsolete 16 20 MHz 49152 2048 MAXQ20S YES BICMOS FLASH 4.5 mA INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY QCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER MATTE TIN NO LEAD 635 µm QUAD MAXIM INTEGRATED PRODUCTS INC QCCN, LCC16,.16SQ,25 compliant 8542.31.00.01
PPC5643LFF0VMM8
NXP Semiconductors
Check for Price Yes Active 32 80 MHz 1048576 131072 40 MHz 116 YES 3.3 V MICROCONTROLLER BIPOLAR IT ALSO OPERATES AT 4.5V TO 5.5V NO YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B257 Not Qualified 105 °C -40 °C 257 PLASTIC/EPOXY LFBGA BGA257,17X17,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.42 mm 14 mm 14 mm NXP SEMICONDUCTORS 14 X 14 MM, 0.80 MM PITCH, LEAD FREE, MAPBGA-257 compliant 8542.31.00.01 3A991.A.2