Parametric results for: LPC2378FBD144 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lpc2378fbd144
Select parts from the table below to compare.
Compare
Compare
LPC2378FBD144,551
NXP Semiconductors
$8.2388 Buy Yes Not Recommended 32 25 MHz 524288 59392 ARM7 8 16 25 MHz 104 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 2 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS QFP 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 144 SOT486-1 compliant 3A991.A.2 8542.31.00.01 NXP
LPC2378FBD144K
NXP Semiconductors
$15.3881 Buy Yes Active 32 72 MHz 524288 59392 ARM7 8 16 25 MHz 104 4 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES YES YES 2 4 6 8 8 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 e3 2 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS LQFP-144 compliant NXP
LPC2378FBD144-S
NXP Semiconductors
Check for Price Buy Yes Obsolete 32 25 MHz 524288 59392 ARM7 YES 3.3 V FLASH INDUSTRIAL S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY QFP QFP144,.87SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD NXP SEMICONDUCTORS QFP, QFP144,.87SQ,20 unknown 8542.31.00.01
LPC2378FBD144
NXP Semiconductors
Check for Price Buy Yes Yes Active 32 25 MHz 524288 59392 ARM7 8 16 25 MHz 104 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 2 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS QFP 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 144 compliant 3A991.A.2 8542.31.00.01 NXP