Parametric results for: LPC4337JBD144E under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lpc4337jbd144e Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
LPC4337JBD144E
NXP Semiconductors
$15.6596 Yes Active 32 204 MHz 1048576 139264 CORTEX-M4 32 24 25 MHz 83 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 2.2 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm NXP SEMICONDUCTORS QFP 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, SOT486-1, MS-026, LQFP-144 144 SOT486-1 compliant 3A991.A.2 8542.31.00.01 NXP