Microcontrollers results for M30281F8HP-U3

Parametric
Price and Stock by Part

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: m30281f8hpu3
Select parts from the table below to compare.
Compare
Compare
M30281F8HP-U3
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 20 MHz 65536 4096 M16C 20 MHz 55 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ NO YES YES YES FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e2 3 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN COPPER GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm M30281F8HP-U3 RENESAS ELECTRONICS CORP QFP LFQFP, QFP64,.47SQ,20 64 compliant 8542.31.00.01
M30281F8HP#U3B
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 24 MHz 55 YES MICROCONTROLLER YES YES YES 5.5 V 4.2 V 3 NOT SPECIFIED NOT SPECIFIED 64 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 10 mm 10 mm M30281F8HP#U3B RENESAS ELECTRONICS CORP LQFP LFQFP, 64 compliant 8542.31.00.01 PLQP0064KB Renesas Electronics