Filter Your Search
1 - 1 of 1 results
![]() |
M30875MHB-XXXGP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 32 MHz | 393216 | 24576 | M16C | 16 | 24 | 32 MHz | 124 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 24 MHZ | YES | YES | YES | YES | MROM | 45 mA | 5.5 V | 4.2 V | OTHER | S-PQFP-G144 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | M30875MHB-XXXGP | RENESAS ELECTRONICS CORP | QFP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 |