Parametric results for: M37478E8-XXXSP under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: m37478e8xxxsp Sorted By: PWM Channels
Select parts from the table below to compare.
Compare
Compare
M37478E8-XXXSP
Renesas Electronics Corporation
Check for Price Obsolete 8 8 MHz 16384 384 MELPS740 8 MHz 36 NO 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY NO NO YES 8 YES OTPROM 15 mA 5.5 V 5 V OTHER R-PDIP-T42 Not Qualified 85 °C -20 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.5 mm 15.24 mm 36.7 mm RENESAS ELECTRONICS CORP DIP SDIP, SDIP42,.6 42 unknown 8542.31.00.01
M37478E8-XXXSP
Mitsubishi Electric
Check for Price No Transferred 8 4 MHz 16384 384 384 MELPS740 8 MHz 36 4 NO 5 V MICROCONTROLLER CMOS 2V DATA RETENTION; 2.7 TO 5.5V @ 4MHZ NO NO NO FIXED POINT YES NO YES 5 1 8 8 YES OTPROM 15 mA 5.5 V 4.5 V OTHER R-PDIP-T42 Not Qualified e0 85 °C -20 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 5.5 mm 15.24 mm 36.7 mm MITSUBISHI ELECTRIC CORP DIP SDIP, SDIP42,.6 42 unknown 8542.31.00.01