Filter Your Search
1 - 10 of 14 results
|
M38034M4-XXXHP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 8.4 MHz | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 | ||||||||||||
|
M38034M4H-XXXHP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 8.4 MHz | 16384 | 640 | MELPS740 | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY | NO | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | ||||
|
M38034M4-XXXSP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8.4 MHz | 16384 | 640 | MELPS740 | 16.8 MHz | 56 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | OTHER | R-PDIP-T64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 19.05 mm | 56.4 mm | RENESAS TECHNOLOGY CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | |||||||
|
M38034M4H-XXXKP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 16.8 MHz | 16384 | 640 | MELPS740 | 8.4 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | LQFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | |||||
|
M38034M4-XXXHP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 16.8 MHz | 16384 | 640 | MELPS740 | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY @ 8.4 MHZ | YES | NO | YES | 8 | YES | MROM | 22 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | ||||
|
M38034M4-XXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 8.4 MHz | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
M38034M4H-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 16.8 MHz | 16384 | 640 | MELPS740 | 8.4 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP64,.7SQ,32 | 64 | unknown | 8542.31.00.01 | |||||
|
M38034M4-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 16.8 MHz | 16384 | 640 | MELPS740 | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MIN SUPPLY @ 8.4 MHZ | YES | NO | YES | 8 | YES | MROM | 22 mA | 5.5 V | 4.5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | ||||
|
M38034M4H-XXXFP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 8.4 MHz | 16384 | 640 | MELPS740 | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY | NO | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP64,.66SQ,32 | 64 | unknown | 8542.31.00.01 | ||||
|
M38034M4H-XXXKP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 8.4 MHz | 16384 | 640 | MELPS740 | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY | NO | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | LQFP, QFP64,.63SQ,32 | 64 | compliant | 8542.31.00.01 |