Filter Your Search
1 - 7 of 7 results
|
MB89P147-V1PF
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 32768 | 1024 | F2MC-8L | 8 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 15 mA | 6 V | 3.2 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP64,.7X.95,40 | 64 | compliant | 8542.31.00.01 | |||
|
MB89P147-V1PF
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 32768 | 1024 | F2MC-8L | 8 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 15 mA | 6 V | 3.2 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP64,.7X.95,40 | 64 | compliant | 8542.31.00.01 | ||
|
MB89P147V1PF
Spansion
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 32768 | 1024 | F2MC-8L | 8 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 15 mA | 6 V | 3.2 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.35 mm | 14 mm | 20 mm | SPANSION INC | QFP | QFP, QFP64,.7X.95,40 | 64 | compliant | 8542.31.00.01 | ||
|
MB89P147V1PF
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 32768 | 1024 | F2MC-8L | 8 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 15 mA | 6 V | 3.2 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 1 mm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, QFP-64 | compliant | 8542.31.00.01 | |||||
|
MB89P147V1PF
FUJITSU Limited
|
Check for Price | Transferred | 8 | 8 MHz | 8 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MB89P147-V1PF
Spansion
|
Check for Price | Active | MICROCONTROLLER | SPANSION INC | , | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
MB89P147V1PF
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 8 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 64 | unknown | 8542.31.00.01 |