Filter Your Search
1 - 4 of 4 results
|
MB89P625PFM
FUJITSU Limited
|
Check for Price | Obsolete | 8 | 10 MHz | 16384 | 512 | F2MC-8L | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 18 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU LTD | QFP | LQFP, QFP64,.6SQ | 64 | compliant | 8542.31.00.01 | ||
|
MB89P625PF
FUJITSU Limited
|
Check for Price | Obsolete | 8 | 10 MHz | 16384 | 512 | F2MC-8L | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | OTPROM | 15 mA | 6 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU LTD | QFP | QFP, QFP64,.7X.95,40 | 64 | compliant | 8542.31.00.01 | ||
|
MB89P625PFM
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 8 | 10 MHz | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | OTPROM | 6 V | 3.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 12 mm | 12 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | LQFP, | 64 | unknown | 8542.31.00.01 | ||||||||
|
MB89P625PF
FUJITSU Semiconductor Limited
|
Check for Price | Transferred | 8 | 10 MHz | 8 | 16 | 10 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | YES | OTPROM | 6 V | 3.5 V | INDUSTRIAL | R-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.35 mm | 14 mm | 20 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP | QFP, | 64 | unknown | 8542.31.00.01 |