Filter Your Search
1 - 2 of 2 results
|
MB89PV530C-101
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 12.5 MHz | 32768 | 2048 | F2MC-8L | 8 | 16 | 12.5 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | EPROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 19.05 mm | 56.9 mm | FUJITSU LTD | DIP | ASDIP, SDIP64,.75 | 64 | compliant | 8542.31.00.01 | |||
|
MB89PV530C-101
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 12.5 MHz | 8 | 16 | 12.5 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MIN SUPPLY @ 7 MHZ | NO | NO | YES | YES | 5.5 V | 3.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 19.05 mm | 56.9 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP | SDIP, | 64 | unknown | 8542.31.00.01 |