Filter Your Search
1 - 5 of 5 results
|
MB91F353APMT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 50 MHz | 131072 | 16384 | FR60 | 32 | 21 | 25 MHz | 84 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 220 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e6 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.7SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | CYPRESS SEMICONDUCTOR CORP | 16 X 16 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, LQFP-120 | compliant | 8542.31.00.01 | |||||
|
MB91F353APMT
Spansion
|
Check for Price | Yes | Transferred | 32 | 50 MHz | 131072 | 32 | 21 | 25 MHz | 84 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G120 | e6 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | SPANSION INC | LFQFP, | unknown | 8542.31.00.01 | ||||||||||
|
MB91F353APMT
FUJITSU Limited
|
Check for Price | Yes | Transferred | 32 | 50 MHz | 524288 | 16384 | FR60 | 32 | 21 | 25 MHz | 84 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 220 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G120 | Not Qualified | e6 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | QFP120,.7SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | FUJITSU LTD | LFQFP, QFP120,.7SQ,20 | compliant | 8542.31.00.01 | QFP | 120 | |||
|
MB91F353APF
FUJITSU Limited
|
Check for Price | Active | 32 | 50 MHz | 16 | 21 | 84 | YES | 3.3 V | YES | YES | YES | YES | 3.6 V | 3 V | 120 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 16 mm | 16 mm | FUJITSU LTD | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MB91F353APMT
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Transferred | YES | MICROCONTROLLER, RISC | CMOS | S-PQFP-G120 | Not Qualified | 120 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | FUJITSU SEMICONDUCTOR AMERICA INC | , | unknown | 8542.31.00.01 | QFP | 120 |