Parametric results for: MC68HC711E20CFS3 under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mc68hc711e20cfs3 Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
MC68HC711E20CFS3
Freescale Semiconductor
Check for Price No Transferred 8 3 MHz 512 768 6800 8 16 12 MHz 38 YES 5 V MICROCONTROLLER HCMOS NO NO YES 8 NO UVPROM 35 mA 5.5 V 4.5 V INDUSTRIAL S-CQCC-J52 Not Qualified 85 °C -40 °C 52 CERAMIC, METAL-SEALED COFIRED WQCCJ LDCC52,.8SQ SQUARE CHIP CARRIER, WINDOW J BEND 1.27 mm QUAD 5.08 mm 18.935 mm 18.935 mm FREESCALE SEMICONDUCTOR INC LCC WQCCJ, LDCC52,.8SQ 52 compliant 8542.31.00.01
MC68HC711E20CFS3
Motorola Mobility LLC
Check for Price No Obsolete 8 3 MHz 20480 768 768 6800 8 16 12 MHz 38 1 YES 5 V MICROCONTROLLER HCMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 NO UVPROM 35 mA 5.5 V 5 V INDUSTRIAL S-CQCC-J52 Not Qualified e0 85 °C -40 °C 52 CERAMIC, METAL-SEALED COFIRED WQCCJ LDCC52,.8SQ SQUARE CHIP CARRIER, WINDOW TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 18.935 mm 18.935 mm MOTOROLA INC LCC WQCCJ, LDCC52,.8SQ 52 unknown 8542.31.00.01
MC68HC711E20CFS3
Motorola Semiconductor Products
Check for Price No Obsolete 8 3 MHz 20480 768 768 6800 8 16 12 MHz 38 1 YES 5 V MICROCONTROLLER HCMOS NO NO NO FIXED POINT YES NO YES 1 2 8 8 NO UVPROM 35 mA 5.5 V 5 V INDUSTRIAL S-CQCC-J52 Not Qualified e0 85 °C -40 °C 52 CERAMIC, METAL-SEALED COFIRED WQCCJ LDCC52,.8SQ SQUARE CHIP CARRIER, WINDOW TIN LEAD J BEND 1.27 mm QUAD 5.08 mm 18.935 mm 18.935 mm MOTOROLA INC WINDOWED, CERAMIC, LCC-52 unknown 8542.31.00.01
MC68HC711E20CFS3
NXP Semiconductors
Check for Price No Active 8 3 MHz 20480 768 68HC11 8 16 12 MHz 38 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 8 8 NO MROM 35 mA 5.5 V 5 V INDUSTRIAL S-PQCC-J52 85 °C -40 °C 52 CERAMIC, METAL-SEALED COFIRED QCCJ LCC52,.75SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 5.08 mm 18.935 mm 18.935 mm NXP SEMICONDUCTORS LCC-52 unknown 8542.31.00.01 2016-07-20
MC68HC711E20CFS3
Maxim Integrated Products
Check for Price Active MICROCONTROLLER MAXIM INTEGRATED PRODUCTS INC unknown