Filter Your Search
1 - 4 of 4 results
|
MC68HC908JB16DW
Motorola Semiconductor Products
|
Check for Price Buy | No | Transferred | 8 | 6 MHz | 16384 | 384 | 68HC08 | 12 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 8.5 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOIC-28 | unknown | 8542.31.00.01 | ||||||||||||
![]() |
MC68HC908JB16DW
Freescale Semiconductor
|
Check for Price Buy | No | Transferred | 8 | 6 MHz | 16384 | 384 | 68HC08 | 12 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | FLASH | 8.5 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOIC-28 | not_compliant | 8542.31.00.01 | SOIC | 28 | EAR99 | ||||
![]() |
MC68HC908JB16DW
Motorola Mobility LLC
|
Check for Price Buy | Transferred | 8 | 6 MHz | 16384 | 384 | 68HC08 | 12 MHz | 21 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 8.5 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MOTOROLA INC | SOP, SOP28,.4 | unknown | 8542.31.00.01 | SOIC | 28 | |||||||||||
|
MC68HC908JB16DW
NXP Semiconductors
|
Check for Price Buy | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 2016-08-31 | NXP |