Filter Your Search
1 - 2 of 2 results
|
MC68HC908QT4ACFQE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | YES | CMOS | FLASH | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | FREESCALE SEMICONDUCTOR INC | SON, SOLCC8,.15,32 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68HC908QT4ACFQE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | 3A991.A.2 |