Parametric results for: MC80C52CXXX-16/883:D under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc80c52cxxx16883d Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
MC80C52CXXX-16/883:D
Temic Semiconductors
Check for Price Transferred 8 16 MHz 8 16 16 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
MC80C52CXXX-16/883:D
Atmel Corporation
Check for Price Obsolete 8 16 MHz 8192 8 16 16 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO MROM 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C MIL-STD-883 40 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.83 mm 15.24 mm 50.93 mm ATMEL CORP unknown DIP DIP, 40 3A001.A.2.C 8542.31.00.01