Parametric results for: MC9S08AW32CPUE under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: mc9s08aw32cpue Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
MC9S08AW32CPUE
NXP Semiconductors
$7.3842 Yes Active 8 40 MHz 32768 2048 40 MHz 54 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITC... more compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08AW32CPUE
Rochester Electronics LLC
Check for Price Yes Yes Active 8 40 MHz 40 MHz 54 YES 3 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm ROCHESTER ELECTRONICS LLC 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITC... more unknown QFP 64
MC9S08AW32CPUER
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 40 MHz 32768 2048 HCS08 YES MICROCONTROLLER CMOS FLASH 18.5 mA INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK Matte Tin (Sn) GULL WING 500 µm QUAD FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08AW32CPUE
Freescale Semiconductor
$3.1800 Yes Yes Transferred 8 40 MHz 32768 2048 40 MHz 54 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm FREESCALE SEMICONDUCTOR INC 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITC... more compliant 3A991.A.2 8542.31.00.01 NXP QFP 64
MC9S08AW32CPUER
NXP Semiconductors
Check for Price Yes Active 8 40 MHz 32768 2048 HCS08 16 MHz 54 YES 3 V MICROCONTROLLER CMOS YES YES YES FLASH 18.5 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP