Parametric results for: MC9S08DZ128CLH under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc9s08dz128clh
Select parts from the table below to compare.
Compare
Compare
MC9S08DZ128CLH
NXP Semiconductors
$6.9860 Yes Active 8 40 MHz 131072 8192 16 38.4 MHz 50 YES 3 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 24 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK Tin (Sn) GULL WING 500 µm QUAD 10 mm 10 mm NXP SEMICONDUCTORS compliant 3A991.A.2 8542.31.00.01 NXP
MC9S08DZ128CLH
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 40 MHz 131072 8192 YES CMOS FLASH 24 mA INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD FREESCALE SEMICONDUCTOR INC compliant 3A991.A.2 8542.31.00.01 QFP 64
MC9S08DZ128CLH
Rochester Electronics LLC
Check for Price Yes Active e3 3 260 40 MATTE TIN ROCHESTER ELECTRONICS INC unknown QFP 64 ,