Filter Your Search
1 - 4 of 4 results
|
MK10DN128VLF5R
NXP Semiconductors
|
$4.5350 | Yes | Active | 32 | 50 MHz | 131072 | 16384 | CORTEX-M4 | 50 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 18.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MK10DN128VLF5
NXP Semiconductors
|
$4.8127 | Yes | Active | 32 | 50 MHz | 131072 | 16384 | CORTEX-M4 | 50 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 18.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MK10DN128VLF5R
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 50 MHz | 131072 | 16384 | CORTEX-M4 | 50 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 18.2 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 48 | ||
|
MK10DN128VLF5
Freescale Semiconductor
|
$2.5310 | Yes | Yes | Transferred | 32 | 50 MHz | 131072 | 16384 | CORTEX-M4 | 50 MHz | 33 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 18.2 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 48 |