Filter Your Search
1 - 4 of 4 results
|
MK22FN512VDC12R
Freescale Semiconductor
|
Check for Price | Transferred | 120 MHz | 524288 | 131072 | 50 MHz | 81 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B121 | e1 | 105 °C | -40 °C | 121 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | BOTTOM | FREESCALE SEMICONDUCTOR INC | XFBGA-121 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||
|
MK22FN512VDC12
NXP Semiconductors
|
$7.6819 | Yes | Active | 32 | 120 MHz | 524288 | 131072 | CORTEX-M4F | 50 MHz | 81 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 36.93 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | BGA | BGA121,11X11,25 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | 8 X 8 MM, 0.50 MM HEIGHT, 0.65 MM PITCH, XFBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MK22FN512VDC12
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 120 MHz | 524288 | 50 MHz | 81 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B121 | e1 | 3 | 105 °C | -40 °C | 121 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | FREESCALE SEMICONDUCTOR INC | 8 X 8 MM, 0.50 MM HEIGHT, 0.65 MM PITCH, XFBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||
|
MK22FN512VDC12R
NXP Semiconductors
|
$8.2650 | Yes | Active | 32 | 120 MHz | 524288 | 50 MHz | 81 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B121 | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | XFBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |