Parametric results for: MK65FN2M0VMI18 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: mk65fn2m0vmi18
Select parts from the table below to compare.
Compare
Compare
MK65FN2M0VMI18
NXP Semiconductors
$16.9730 Buy Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 50 MHz 116 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 115.08 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B169 Not Qualified 3 105 °C -40 °C 260 40 169 PLASTIC/EPOXY FBGA BGA169,13X13,25 SQUARE GRID ARRAY, FINE PITCH BALL 650 µm BOTTOM 9 mm 9 mm NXP SEMICONDUCTORS MAPBGA-169 compliant 3A991.A.2 8542.31.00.01 NXP
MK65FN2M0VMI18R
NXP Semiconductors
$18.6100 Buy Yes Active 32 180 MHz 2097152 262144 CORTEX-M4 32 15 50 MHz 116 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PBGA-B169 3 105 °C -40 °C 260 40 169 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 650 µm BOTTOM 1.28 mm 9 mm 9 mm NXP SEMICONDUCTORS MAPBGA-169 compliant 3A991.A.2 8542.31.00.01 NXP
MK65FN2M0VMI18
Freescale Semiconductor
Check for Price Buy Transferred 32 180 MHz 2097152 262144 CORTEX-M4F 50 MHz 116 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 115.08 mA 3.6 V 1.71 V INDUSTRIAL S-PBGA-B169 Not Qualified 105 °C -40 °C 169 PLASTIC/EPOXY FBGA BGA169,13X13,25 SQUARE GRID ARRAY, FINE PITCH BALL 650 µm BOTTOM 9 mm 9 mm FREESCALE SEMICONDUCTOR INC 9 X 9 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, MAPBGA-169 unknown
MK65FN2M0VMI18R
Freescale Semiconductor
Check for Price Buy Transferred 180 MHz 2097152 262144 32 15 50 MHz 116 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PBGA-B169 105 °C -40 °C 169 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 650 µm BOTTOM 1.28 mm 9 mm 9 mm FREESCALE SEMICONDUCTOR INC MAPBGA-169 unknown 3A991.A.2 8542.31.00.01