Filter Your Search
1 - 4 of 4 results
|
MK70FN1M0VMJ15
Freescale Semiconductor
|
$11.0702 | Yes | Yes | Transferred | 32 | 150 MHz | 1048576 | 131072 | CORTEX-M4F | 60 MHz | 128 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 210 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER OVER NICKEL | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | 17 X 17 MM, 1.70 MM HEIGHT, MAPBGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MK70FN1M0VMJ15
NXP Semiconductors
|
$18.9035 | Yes | Active | 32 | 150 MHz | 1048576 | 131072 | CORTEX-M4F | 60 MHz | 128 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 210 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | MAPBGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MK70FN1M0VMJ15R
NXP Semiconductors
|
$19.9748 | Yes | Active | 32 | 150 MHz | 1048576 | 131072 | CORTEX-M4 | 60 MHz | 128 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.5 V | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 256 | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | LBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MK70FN1M0VMJ15R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | NXP |