Filter Your Search
1 - 4 of 4 results
|
MKV10Z32VLF7
NXP Semiconductors
|
$3.6447 | Yes | Active | 32 | 75 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 40 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FLASH | 10.9 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
MKV10Z32VLF7
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32768 | MICROCONTROLLER, RISC | CMOS | e3 | 3 | MATTE TIN | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||||||||||||||||||
|
MKV10Z32VLF7R
Freescale Semiconductor
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||
|
MKV10Z32VLF7R
NXP Semiconductors
|
Check for Price | Active | 32 | 75 MHz | 25 MHz | 40 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | 3.6 V | 1.71 V | 48 | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | QFP, |