Filter Your Search
1 - 10 of 15 results
|
ML674000
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 32 | 33 MHz | 8192 | ARM7 | 16 | 24 | 33 MHz | 32 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | YES | YES | MROM | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | 14 X 14 MM, 0.40 MM PITCH, PLASTIC, TQFP-128 | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
ML674000
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 32 | 33 MHz | 16 | 24 | 33 MHz | 32 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | YES | YES | MROM | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | TFQFP, | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
ML674001LA
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 32 | 33.333 MHz | 32768 | ARM7 | 16 | 24 | 33 MHz | 42 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | YES | YES | MROM | 2.75 V | 2.25 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 11 mm | 11 mm | LAPIS SEMICONDUCTOR CO LTD | BGA | LFBGA, BGA144,13X13,32 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
ML674001(144FBGA)
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 32 | 33 MHz | 42 | YES | 2.5 V | NO | YES | YES | YES | 2.75 V | 2.25 V | 144 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | BOTTOM | 11 mm | 11 mm | LAPIS SEMICONDUCTOR CO LTD | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
ML674001LA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 32 | 33.333 MHz | 16 | 24 | 33 MHz | 42 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | YES | YES | MROM | 2.75 V | 2.25 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.5 mm | 11 mm | 11 mm | OKI ELECTRIC INDUSTRY CO LTD | BGA | LFBGA, | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
ML674080
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 32 | 33 MHz | 32 | YES | 1.8 V | NO | YES | YES | YES | 1.95 V | 1.65 V | 128 | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | QUAD | 14 mm | 14 mm | LAPIS SEMICONDUCTOR CO LTD | TQFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
ML674001(144LQFP)
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 32 | 33 MHz | 42 | YES | 2.5 V | NO | YES | YES | YES | 2.75 V | 2.25 V | 144 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | QUAD | 20 mm | 20 mm | LAPIS SEMICONDUCTOR CO LTD | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
ML674000(144LQFP)
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 32 | 33 MHz | 32 | YES | 2.5 V | NO | YES | YES | YES | 2.75 V | 2.25 V | 144 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | QUAD | 11 mm | 11 mm | LAPIS SEMICONDUCTOR CO LTD | LQFP, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
ML674000TB
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 32 | 33.333 MHz | 16 | 24 | 33 MHz | 32 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | YES | YES | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | TFQFP, | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
ML674001TC
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 32 | 33.333 MHz | 16 | 24 | 33 MHz | 42 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | YES | YES | MROM | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | LFQFP, | 144 | unknown | 3A991.A.2 | 8542.31.00.01 |