Filter Your Search
1 - 4 of 4 results
|
MPC5566MZP80R2
NXP Semiconductors
|
Check for Price | No | Active | 32 | 80 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | YES | FLASH | 775 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||
|
MPC5566MZP80R
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 80 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | YES | 1.5 V | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | 1 | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | compliant | 8542.31.00.01 | BGA | 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, TEBGA-416 | 416 | |||||
|
MPC5566MZP80R
NXP Semiconductors
|
Check for Price | No | Active | 32 | 80 MHz | 3145728 | 131072 | 32 | 24 | 20 MHz | 256 | YES | 1.5 V | MICROCONTROLLER | CMOS | ADC 40-CH IS AVAILABLE | NO | YES | YES | 8 | YES | FLASH | 820 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | HBGA | BGA416,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | TEBGA-416 | |||||||
|
MPC5566MZP80R2
Freescale Semiconductor
|
Check for Price | No | Transferred | 32 | 80 MHz | 3145728 | 131072 | YES | CMOS | FLASH | 775 mA | AUTOMOTIVE | S-PBGA-B416 | Not Qualified | 125 °C | -40 °C | 416 | PLASTIC/EPOXY | BGA | BGA416,26X26,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | BGA, BGA416,26X26,40 |