Parametric results for: MPC564CZP40 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: mpc564czp40
Select parts from the table below to compare.
Compare
Compare
MPC564CZP40
NXP Semiconductors
$1.0000 Buy No Obsolete 32 40 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO FLASH 2.7 V 2.6 V INDUSTRIAL S-PBGA-B388 Not Qualified e0 3 85 °C -40 °C 240 30 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Lead/Silver (Sn/Pb/Ag) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 Unknown 3A991.A.2 8542.31.00.01
MPC564CZP40R2
Freescale Semiconductor
Check for Price Buy Obsolete 32 40 MHz 524288 32768 YES CMOS FLASH INDUSTRIAL S-PBGA-B388 Not Qualified 85 °C -40 °C 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM BGA, BGA388,26X26,40 Unknown 8542.31.00.01
package
MPC564CZP40
Freescale Semiconductor
Check for Price Buy No No Transferred 32 40 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 2.7 V 2.5 V INDUSTRIAL S-PBGA-B388 Not Qualified e0 3 85 °C -40 °C 240 30 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Lead/Silver (Sn62Pb36Ag2) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm BGA, BGA388,26X26,40 Not Compliant 3A991.A.2 8542.31.00.01 BGA 388
MPC564CZP40R2
Motorola Semiconductor Products
Check for Price Buy Obsolete 32 40 MHz 524288 32768 YES CMOS FLASH INDUSTRIAL S-PBGA-B388 Not Qualified 85 °C -40 °C 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM BGA, BGA388,26X26,40 Unknown 8542.31.00.01
package
MPC564CZP40
Motorola Mobility LLC
Check for Price Buy Transferred 32 40 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 2.7 V 2.5 V INDUSTRIAL S-PBGA-B388 Not Qualified 85 °C -40 °C 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm BGA, BGA388,26X26,40 Unknown 8542.31.00.01 BGA 388
MPC564CZP40
Motorola Semiconductor Products
Check for Price Buy No Transferred 32 40 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 2.7 V 2.5 V INDUSTRIAL S-PBGA-B388 Not Qualified 85 °C -40 °C 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm BGA, BGA388,26X26,40 Unknown 8542.31.00.01