Parametric results for: MPC564MZP66 under Microcontrollers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mpc564mzp66
Select parts from the table below to compare.
Compare
Compare
MPC564MZP66R2
Motorola Mobility LLC
Check for Price Transferred 32 66 MHz 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO NO FLASH 2.7 V 2.5 V AUTOMOTIVE S-PBGA-B388 Not Qualified 125 °C -40 °C 388 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm MOTOROLA INC BGA BGA, 388 unknown 8542.31.00.01
MPC564MZP66R2
Motorola Semiconductor Products
Check for Price Transferred 32 66 MHz 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO NO FLASH 2.7 V 2.5 V AUTOMOTIVE S-PBGA-B388 Not Qualified 125 °C -40 °C 388 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm MOTOROLA INC 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 unknown 8542.31.00.01
MPC564MZP66
Freescale Semiconductor
Check for Price No No Obsolete 32 66 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 2.7 V 2.5 V AUTOMOTIVE S-PBGA-B388 Not Qualified e0 3 125 °C -40 °C 240 30 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Lead/Silver (Sn62Pb36Ag2) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm FREESCALE SEMICONDUCTOR INC BGA 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 388 not_compliant 8542.31.00.01 3A991
MPC564MZP66
Motorola Semiconductor Products
Check for Price Transferred 32 66 MHz 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO NO FLASH 2.7 V 2.5 V AUTOMOTIVE S-PBGA-B388 Not Qualified 125 °C -40 °C 388 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm MOTOROLA INC 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 unknown 8542.31.00.01
MPC564MZP66
Motorola Mobility LLC
Check for Price Transferred 32 66 MHz 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO NO FLASH 2.7 V 2.5 V AUTOMOTIVE S-PBGA-B388 Not Qualified 125 °C -40 °C 388 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm MOTOROLA INC BGA BGA, 388 unknown 8542.31.00.01
MPC564MZP66R2
Freescale Semiconductor
Check for Price No Obsolete 32 66 MHz 524288 32768 32 24 20 MHz 16 YES 2.6 V MICROCONTROLLER, RISC CMOS NO NO NO 8 NO FLASH 2.7 V 2.5 V AUTOMOTIVE S-PBGA-B388 Not Qualified e0 3 125 °C -40 °C 240 30 388 PLASTIC/EPOXY BGA BGA388,26X26,40 SQUARE GRID ARRAY Tin/Lead/Silver (Sn62Pb36Ag2) BALL 1 mm BOTTOM 2.55 mm 27 mm 27 mm FREESCALE SEMICONDUCTOR INC BGA 27 X 27 MM, 1 MM PITCH, PLASTIC, MO-151, BGA-388 388 not_compliant 8542.31.00.01 3A991 NXP