Parametric results for: MSP430AFE222IPW under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp430afe222ipw Sorted By: ROM (words)
Select parts from the table below to compare.
Compare
Compare
MSP430AFE222IPWR
Texas Instruments
$2.4376 Yes Yes Active 16 12 MHz 4096 256 MSP430 12 MHz 11 YES 2.2 V MICROCONTROLLER, RISC CMOS YES NO NO YES YES 8 YES FLASH 4.5 mA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP24,.25 24 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430AFE222IPW
Texas Instruments
$2.6992 Yes Yes Active 16 12 MHz 4096 256 MSP430 12 MHz 11 YES 2.2 V MICROCONTROLLER, RISC CMOS YES NO NO YES YES 8 YES FLASH 4.5 mA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-24 24 compliant EAR99 8542.31.00.01 Texas Instruments