Parametric results for: MSP430F147IPMR under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: msp430f147ipmr Sorted By: Speed
Select parts from the table below to compare.
Compare
Compare
MSP430F147IPMRG4
Texas Instruments
$4.8465 Yes Yes Active 16 8 MHz 32768 1024 1 MSP430 8 MHz 48 2 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ YES NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 560 µA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP64,.47SQ,20 64 compliant 8542.31.00.01 Texas Instruments
MSP430F147IPMR
Texas Instruments
$6.7491 Yes Yes Active 16 8 MHz 32768 1024 1 MSP430 8 MHz 48 2 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ YES NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 560 µA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP LQFP-64 64 compliant 8542.31.00.01 Texas Instruments EAR99
MSP430F147IPMR-KAM
Texas Instruments
$4.8465 Yes Yes Active 16 8 MHz 32768 1024 1 MSP430 8 MHz 48 2 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15 MHZ YES NO NO FIXED POINT YES NO YES 2 8 8 YES FLASH 560 µA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP64,.47SQ,20 64 compliant 8542.31.00.01 Texas Instruments