Parametric results for: MSP430F5436AIPZ under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp430f5436aipz Sorted By: PWM Channels
Select parts from the table below to compare.
Compare
Compare
MSP430F5436AIPZ
Texas Instruments
$4.2941 Yes Yes Active 16 25 MHz 196608 16384 16 MSP430 18 MHz 87 15 YES 3 V MICROCONTROLLER, RISC CMOS ITS ALSO OPERATES MINIMUM 1.8V AT 12MHZ YES NO YES FIXED POINT YES NO YES 3 3 8 8 YES FLASH 9.6 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP100,.63SQ,20 100 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430F5436AIPZR
Texas Instruments
$3.7549 Yes Yes Active 16 25 MHz 196608 16384 16 MSP430 18 MHz 87 15 YES 3 V MICROCONTROLLER, RISC CMOS ITS ALSO OPERATES MINIMUM 1.8V AT 12MHZ YES NO YES FIXED POINT YES NO YES 3 3 8 8 YES FLASH 9.6 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP PLASTIC, LQFP-100 100 compliant EAR99 8542.31.00.01 Texas Instruments