Filter Your Search
1 - 10 of 29 results
|
P80C31BH-1
AMD
|
Check for Price | No | No | Obsolete | 8 | 16 MHz | 128 | 8051 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 25 mA | 6 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | |||||||||||||||
|
QP80C31BH
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 128 | 128 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; EMULATION HARDWARE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 20 mA | 6 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||||
|
TP80C31BH-2
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 128 | 128 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | ||||||||
|
P80C31BH
AMD
|
Check for Price | No | No | Obsolete | 8 | 12 MHz | 128 | 8051 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 20 mA | 6 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | |||||||||||||||
|
AP80C31BH
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 128 | 8051 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
LP80C31BH
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8 | 16 | 32 | NO | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | NO | R-PDIP-T40 | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
P80C31BH
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 8 | 16 | 32 | NO | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | NO | R-PDIP-T40 | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
IP80C31BH-1
AMD
|
Check for Price | No | Obsolete | 8 | 16 MHz | 128 | 8051 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 25 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||||||||||||
|
P80C31BH-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 128 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | NO | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
TP80C31BH
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 8 | 16 | 32 | NO | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | NO | R-PDIP-T40 | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 |