Filter Your Search
1 - 8 of 8 results
|
P80C31SBAA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 50 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||
|
P80C31SBAA-T
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 128 | 8051 | YES | CMOS | 15.5 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
P80C31SBAA,512
NXP Semiconductors
|
$1.8523 | Yes | Obsolete | 8 | 16 MHz | 128 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 50 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | compliant | 8542.31.00.01 | LCC | 44 | SOT187-2 | NXP | ||||
|
P80C31SBAA
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 128 | 8051 | YES | CMOS | 15.5 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
P80C31SBAA
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 128 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 50 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e2 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Silver (Sn/Ag) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | PLASTIC, MO-047, SOT-187-2, LCC-44 | unknown | 8542.31.00.01 | LPCC | 44 | NXP | EAR99 | |||
|
P80C31SBAA,112
NXP Semiconductors
|
Check for Price | Active | 8 | 8 | 16 | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | S-PQCC-J44 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | PLASTIC, MO-047, SOT-187-2, LCC-44 | unknown | LCC | 44 | SOT187-2 | ||||||||||||||||||||||||
|
P80C31SBAA,118
NXP Semiconductors
|
Check for Price | Active | 8 | 8 | 16 | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | S-PQCC-J44 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | PLASTIC, MO-047, SOT-187-2, LCC-44 | unknown | LCC | 44 | SOT187-2 | ||||||||||||||||||||||||
|
P80C31SBAA,518
NXP Semiconductors
|
Check for Price | Active | 8 | 8 | 16 | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | S-PQCC-J44 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | PLASTIC, MO-047, SOT-187-2, LCC-44 | unknown | LCC | 44 | SOT187-2 |