Filter Your Search
1 - 10 of 13 results
|
935263111529
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J68 | e3 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
935263958529
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J68 | e3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||
|
P87C552SBAA,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 8192 | 256 | 8051 | 8 | 16 | 16 MHz | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 16 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | NXP SEMICONDUCTORS | PLASTIC, SOT188-3, LCC-68 | compliant | 8542.31.00.01 | LCC | 68 | SOT188-2 | NXP | ||||
|
P87C552SFAA,529
NXP Semiconductors
|
Check for Price | Active | 8 | 8 | 16 | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | S-PQCC-J68 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | PEDESTAL, PLASTIC, MO-047AE, SOT-188-3, LCC-68 | unknown | LCC | 68 | SOT188-2 | ||||||||||||||||||||||||
|
P87C552SFAA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 4096 | 256 | 8051 | YES | CMOS | UVPROM | 16 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
935263958512
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J68 | e3 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||
|
P87C552SFAA
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | PEDESTAL, PLASTIC, MO-047AE, SOT-188-3, LCC-68 | unknown | 8542.31.00.01 | LCC | 68 | EAR99 | |||||||||
|
P87C552SBAA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 | |||||||||||||||||
|
P87C552SFAA,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 48 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J68 | 3 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | NXP SEMICONDUCTORS | PLASTIC, SOT188-3, LCC-68 | compliant | 8542.31.00.01 | LCC | 68 | SOT188-2 | ||||||||||||||||
|
P87C552SBAA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 8192 | 256 | 8051 | YES | CMOS | UVPROM | 16 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 |